• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Binoculars Arena F + 8x25 B 8 x 25 mm Amici roof prism Black (rubberized) 4256825

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Binoculars Arena D + 8x25 B

  • Multi-layered tempering
  • Eye pieces for glasses wearers
  • BAK-4 quality prisms

Technical specifications

  • Dioptre adjustment +/- 3 dpt
Magnification

8 x

Product type

Binoculars

Lens Ø

25 mm

Dim

(L x W x H) 112 x 104 x 49 mm

Factory colour

Black (rubberized)

Weight

300 g

Exit pupil

3.1 mm

Type

Amici roof prism

Twilight factor (max.)

14.1

Material (prisms)

BaK-4

Near point

6 m

Width

104 mm

Height

49 mm

Length

112 mm

Pupillary distance

56 - 74 mm

Back focal length

2 - 5 mm

FOV (1000 m)

124 m

Coating

Volle-Mehrschicht-blue anti-reflective coating

Geometric luminous intensity

9.8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 563055 Eschenbach Binoculars Arena F + 8x25 B 8 x 25 mm Amici roof prism Black (rubberized) 4256825

Description

Ideal for hikers and beginners in the nature and bird watching, a brand binoculars with comprehensive facilities. Water tightness, nitrogen filling, shortened focus, wide field of view and all this in the compact, yet robust and handy design. BaK-4 Prisms with multi-layered tempering provide for sharp and lively pictures. For the suitability for everyday use, it is waterproof (3 min in 1 m water depth) and to prevent fogging of the lenses from inside filled with nitrogen. Ideal for travel, leisure, nature and sport. The willingness to carry bag and the comfort strap provides for a pleasant even during long exploring the transport of the light weight. Eyeglass wearers can enjoy the rotating eyepieces for eyeglass wearers.

This text is machine translated.

Features

  • Eye pieces for glasses wearers
  • Filled with nitrogen
  • Waterproof
  • BAK-4 quality prisms
  • Multi-layer fully coated
  • Tripod mount

Scope of delivery

  • Binoculars
  • Bag
  • Camera strap
  • Cleaning cloth
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.96*

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)