• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Binoculars Magno 8 x 21 mm Amici roof prism Black 84177821

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Binoculars Magno 8 X 21

  • Magenta-full coating
  • Compact and lightweight
  • Non-slip surface
  • Reversible eyepiece cups

Technical specifications

  • Diopter adjustment +/- 3 dpt
Magnification

8 x

Product type

Binoculars

Lens Ø

21 mm

Dim

(L x W x H) 105 x 95 x 35 mm

Factory colour

Black

Weight

180 g

Exit pupil

2.6 mm

Type

Amici roof prism

Twilight factor (max.)

13

Material (prisms)

BK-7

Near point

2.5 m

Width

95 mm

Height

35 mm

Length

105 mm

Pupillary distance

56 - 74 mm

Back focal length

12 mm

FOV (1000 m)

105 m

Coating

Multi-layer coating, magenta

Geometric luminous intensity

6.9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1894177 Eschenbach Binoculars Magno 8 x 21 mm Amici roof prism Black 84177821

Description

High-quality binoculars with 8x magnification and pleasant to touch surface and is thus an attractive companion for all endeavours in the open air. The magno 8x21 by Eschenbach is an economical, compact and light-weight quality offer, ideal for discovery tours, the picnic with the whole family, sports events or the annual summer holiday. Thanks to the anti-skid paint it can also be used ideally with gloves on. The finish of the binoculars is naturally fully tempered and offers a clear picture with sharp contours.

This text is machine translated.

Features

  • Handy and light
  • BK-7 prisms and multi-layer coating ensure a sharp and color-accurate image
  • Magenta-full coating
  • Spectacle wearers oculars
  • Non-slip surface
  • Reversible eyepiece cups

Scope of delivery

  • Binoculars
  • Case
  • Carrying strap
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.96*

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)