
Highlights & Details
Binoculars Sector D 8x32 B compact+
- Special "click" detent for precise dioptre adjustment
- Ergonomic shape and light weight.
- Waterproof and filled with nitrogen
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
8 x
- Product type
Binoculars
- Lens Ø
32 mm
- Dim
(L x W x H) 108 x 116 x 42 mm
- Factory colour
Dark green
- Weight
389 g
- Exit pupil
4 mm
- Twilight factor (max.)
16
- Material (prisms)
BaK-4
- Near point
1 m
- Width
116 mm
- Height
42 mm
- Length
108 mm
- Pupillary distance
56 - 74 mm
- Back focal length
4 - 11 mm
- FOV (1000 m)
115 m
- Coating
Volle-Mehrschicht coating green
- Geometric luminous intensity
16
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1007613 Eschenbach Binoculars Sektor compact+ 8x32 B 8 x 32 mm Dark green 4251832
User & Safety Instructions 1007613 Eschenbach Binoculars Sektor compact+ 8x32 B 8 x 32 mm Dark green 4251832
User & Safety Instructions 1007613 Eschenbach Binoculars Sektor compact+ 8x32 B 8 x 32 mm Dark green 4251832
User & Safety Instructions 1007613 Eschenbach Binoculars Sektor compact+ 8x32 B 8 x 32 mm Dark green 4251832
User & Safety Instructions 1007613 Eschenbach Binoculars Sektor compact+ 8x32 B 8 x 32 mm Dark green 4251832
Warranty Terms
Warranty Terms 1007613 Eschenbach Binoculars Sektor compact+ 8x32 B 8 x 32 mm Dark green 4251832
Description
This text is machine translated.
Features
- Ergonomic shape
- Eye pieces for glasses wearers
- BaK-4 phase corrected prisms
- Multi-layer fully coated
- Ready for any weather - waterproof and filled with nitrogen
- Handy middle drive
- Precise dioptre adjustment with reliable click grating
Scope of delivery
- Sector
- Comfort Strap
- High-quality bag
- Protective lens caps
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 426.97*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































