
Highlights & Details
Binoculars Sector D 8x42 B compact+
- Special "click" detent for precise dioptre adjustment
- Ergonomic shape and light weight.
- Waterproof and filled with nitrogen
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
8 x
- Product type
Binoculars
- Lens Ø
42 mm
- Dim
(L x W x H) 136 x 128 x 51 mm
- Factory colour
Dark green
- Weight
600 g
- Exit pupil
5.3 mm
- Twilight factor (max.)
18.3
- Material (prisms)
BaK-4
- Near point
2 m
- Width
128 mm
- Height
51 mm
- Length
136 mm
- Pupillary distance
58 - 79 mm
- Back focal length
2 - 12 mm
- FOV (1000 m)
119 m
- Coating
Volle-Mehrschicht coating green
- Geometric luminous intensity
27.6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1007615 Eschenbach Binoculars Sektor compact+ 8x42 B 8 x 42 mm Dark green 4251842
User & Safety Instructions 1007615 Eschenbach Binoculars Sektor compact+ 8x42 B 8 x 42 mm Dark green 4251842
User & Safety Instructions 1007615 Eschenbach Binoculars Sektor compact+ 8x42 B 8 x 42 mm Dark green 4251842
User & Safety Instructions 1007615 Eschenbach Binoculars Sektor compact+ 8x42 B 8 x 42 mm Dark green 4251842
User & Safety Instructions 1007615 Eschenbach Binoculars Sektor compact+ 8x42 B 8 x 42 mm Dark green 4251842
Description
This text is machine translated.
Features
- Ergonomic shape
- Eye pieces for glasses wearers
- BaK-4 phase corrected prisms
- Multi-layer fully coated
- Ready for any weather - waterproof and filled with nitrogen
- Handy middle drive
- Precise dioptre adjustment with reliable click grating
Scope of delivery
- Sector
- Comfort Strap
- High-quality bag
- Protective lens caps
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 466.97*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































