
Number
Highlights & Details
Binoculars Sector D8 x 56B compact+
- Special "click" detent for precise dioptre adjustment
- Ergonomic shape and light weight.
- Waterproof and filled with nitrogen
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
8 x
- Product type
Binoculars
- Lens Ø
56 mm
- Dim
(L x W x H) 188 x 140 x 65 mm
- Factory colour
Dark green
- Weight
1038 g
- Exit pupil
7 mm
- Twilight factor (max.)
21.1
- Material (prisms)
BaK-4
- Near point
2 m
- Width
140 mm
- Height
65 mm
- Length
188 mm
- Pupillary distance
65 - 74 mm
- Back focal length
6 - 17 mm
- FOV (1000 m)
114 m
- Coating
Volle-Mehrschicht coating green
- Geometric luminous intensity
49
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1007617 Eschenbach Binoculars Sektor compact+ 8x56 B 8 x 56 mm Dark green 4251856
User & Safety Instructions 1007617 Eschenbach Binoculars Sektor compact+ 8x56 B 8 x 56 mm Dark green 4251856
User & Safety Instructions 1007617 Eschenbach Binoculars Sektor compact+ 8x56 B 8 x 56 mm Dark green 4251856
User & Safety Instructions 1007617 Eschenbach Binoculars Sektor compact+ 8x56 B 8 x 56 mm Dark green 4251856
User & Safety Instructions 1007617 Eschenbach Binoculars Sektor compact+ 8x56 B 8 x 56 mm Dark green 4251856
Description
This text is machine translated.
Features
- Ergonomic shape
- Eye pieces for glasses wearers
- BaK-4 phase corrected prisms
- Multi-layer fully coated
- Ready for any weather - waterproof and filled with nitrogen
- Handy middle drive
- Precise dioptre adjustment with reliable click grating
Scope of delivery
- Sector
- Comfort Strap
- High-quality bag
- Protective lens caps
- User manual.









