
Highlights & Details
Binoculars Sector 10 x 25 compact+, wide-angle optics
- Special "click" detent for precise dioptre adjustment
- Ergonomic shape and light weight.
- Waterproof and filled with nitrogen
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
10 x
- Product type
Binoculars
- Lens Ø
25 mm
- Dim
(L x W x H) 110 x 108 x 38 mm
- Factory colour
Dark green
- Weight
320 g
- Exit pupil
2.5 mm
- Twilight factor (max.)
15.8
- Material (prisms)
BaK-4
- Near point
3 m
- Width
108 mm
- Height
38 mm
- Length
110 mm
- Pupillary distance
36 - 75 mm
- Back focal length
3 - 9 mm
- FOV (1000 m)
114 m
- Coating
Volle-Mehrschicht coating green
- Geometric luminous intensity
6.25
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1007619 Eschenbach Binoculars Sektor F 10x25 B 10 x 25 mm Dark green 4268125
User & Safety Instructions 1007619 Eschenbach Binoculars Sektor F 10x25 B 10 x 25 mm Dark green 4268125
User & Safety Instructions 1007619 Eschenbach Binoculars Sektor F 10x25 B 10 x 25 mm Dark green 4268125
User & Safety Instructions 1007619 Eschenbach Binoculars Sektor F 10x25 B 10 x 25 mm Dark green 4268125
User & Safety Instructions 1007619 Eschenbach Binoculars Sektor F 10x25 B 10 x 25 mm Dark green 4268125
Description
This text is machine translated.
Features
- Ergonomic shape
- Eye pieces for glasses wearers
- BaK-4 phase corrected prisms
- Multi-layer fully coated
- Ready for any weather - waterproof and filled with nitrogen
- Handy middle drive
- Precise dioptre adjustment with reliable click grating
Scope of delivery
- Sector
- Comfort Strap
- High-quality bag
- Protective lens caps
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 302.96*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































