
Number
Total (€ 525.00 / piece)
€ 525.00
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Binoculars Trophy D ED 10 x 42 B, wide-angle optics
- High-quality wide-angle optics
- High-performance lenses made of special Extra-Low-dispersion glass
- Magnesium case is shock-proof and above all easy
- Waterproof and filled with nitrogen
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
10 x
- Product type
Binoculars
- Lens Ø
42 mm
- Dim
(L x W x H) 143 x 125 x 58 mm
- Factory colour
Dark grey
- Weight
785 g
- Exit pupil
4.2 mm
- Type
Amici roof prism
- Twilight factor (max.)
20.5
- Material (prisms)
BaK-4
- Near point
2.5 m
- Width
125 mm
- Height
58 mm
- Length
143 mm
- Pupillary distance
54 - 74 mm
- Back focal length
4 - 11 mm
- FOV (1000 m)
108 m
- Coating
Voll-Mehrschicht-coatings
- Geometric luminous intensity
17.6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1199285 Eschenbach Binoculars Trophy 10x42 D ED 10 x 42 mm Amici roof prism Dark grey 4232142
Description
In nature there are constantly new to watch. The arrival of the migratory birds in spring or the leaf coloring in autumn are just two examples. Finally wide-angle optics also suitable for wearers of glasses! This binoculars combines eyepieces for eyeglass wearers with a wide angle of vision in handy design. Ideal for nature observation in any weather. The extra-low-dispersion glass lens provides a color fidelity, extremely detailed and vivid illustration. This ED glass compensates the so-called chromatic aberration very effective. This means that it prevents the occurrence of color faults, which are usually due to the different levels of refraction of the different colored components of a light beam is created us as a color fringing along edges and transitions. Easy to use even with gloves through large, grippy central focus and very tangible dioptre adjustment. No fogging of the internal optics for temperature change.
This text is machine translated.
This text is machine translated.
Features
- High-quality wide-angle optics
- High-performance lenses made of special Extra-Low-dispersion glass
- Eye pieces for glasses wearers
- Phase-corrected BaK-4 Prisms with dielectric coating
- Multi-layer fully coated
- Tripod mount
- Magnesium case is shock-proof and above all easy
- Ready for any weather - waterproof and filled with nitrogen
Scope of delivery
- Trophy ED
- Bag
- Camera strap
- Protective lens caps
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 652.97*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































