
Number
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Binoculars Trophy F8 x25 B ED, wide-angle optics
- High-quality wide-angle optics
- Dielectric coating for optimum light yield
- High-quality ED glass for less image distortion
- Waterproof and filled with nitrogen
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
8 x
- Product type
Binoculars
- Lens Ø
25 mm
- Dim
(L x W x H) 113 x 102 x 42 mm
- Factory colour
Dark grey
- Weight
330 g
- Exit pupil
3.1 mm
- Type
Amici roof prism
- Twilight factor (max.)
14.1
- Material (prisms)
BaK-4
- Near point
2 m
- Width
102 mm
- Height
42 mm
- Length
113 mm
- Pupillary distance
40 - 74 mm
- Back focal length
3 - 9 mm
- FOV (1000 m)
144 m
- Coating
Voll-Mehrschicht-coatings
- Geometric luminous intensity
9.6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300438 Eschenbach Binoculars Trophy F 8x25 ED Ww 8 x 25 mm Amici roof prism Dark grey 4267825
Description
Every detail precisely identify with wide-angle optics, high-quality ED glass for less image distortion and dielectric coating for better light output. See more experience with Trophy ED. The nature offers an almost endless variety of the smallest, interesting details and beauty. Much can be recognized only when exactly esters viewing and with the right equipment. On the safari experience each detail, with remote travel new discover, even under adverse conditions adventure see and dangers, also the nature in your bandwidth recognize and experience.
Especially compact and very robust and powerful. Waterproof and filled with nitrogen for all weather conditions. The phase-corrected BAK-4 prisms with dielectric coating and ED glass provide for clear, brilliant and natural figure results with increased color fidelity and special light intensification. The sharp edges wide-angle of vision is 114 m in diameter at 1,000 m distance. With the ergonomic design has been given to the important details, such as grip and usability with the gloves should. With rotating spectacle wearer oculars. Sensible, well thought-out facilities details such as one-piece protective caps, comfort carrying case with document compartment and comfortable carrying strap.
This text is machine translated.
Especially compact and very robust and powerful. Waterproof and filled with nitrogen for all weather conditions. The phase-corrected BAK-4 prisms with dielectric coating and ED glass provide for clear, brilliant and natural figure results with increased color fidelity and special light intensification. The sharp edges wide-angle of vision is 114 m in diameter at 1,000 m distance. With the ergonomic design has been given to the important details, such as grip and usability with the gloves should. With rotating spectacle wearer oculars. Sensible, well thought-out facilities details such as one-piece protective caps, comfort carrying case with document compartment and comfortable carrying strap.
This text is machine translated.
Features
- High-quality wide-angle optics
- High-quality ED glass for less image distortion
- Dielectric coating for optimum light yield
- Eye pieces for glasses wearers
- Phase-corrected BaK-4 Prisms
- Multi-layer fully coated
- Tripod mount
- Impact resistant and above all easy
- Waterproof 3 min up to 1 m depth
- Filled with nitrogen to prevent fogging
- High Grip
- Easy to operate even with gloves
- One-piece protective caps
Scope of delivery
- Trophy F ED
- Bag
- Camera strap
- Protective lens caps
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 422.97*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































