
Highlights & Details
Binoculars Trophy P 10x50
- High-quality wide-angle lens
- Powerful light up to dusk
- Waterproof and nitrogen-filled
Technical specifications
- Magnification
10 x
- Product type
Binoculars
- Lens Ø
50 mm
- Dim
(L x W x H) 175 x 193 x 65 mm
- Factory colour
Black
- Weight
1089 g
- Exit pupil
5 mm
- Type
Porro prism
- Twilight factor (max.)
22.4
- Material (prisms)
BaK-4
- Near point
6 m
- Width
193 mm
- Height
65 mm
- Length
175 mm
- Pupillary distance
53 - 74 mm
- Back focal length
20 mm
- FOV (1000 m)
114 m
- Coating
High-transmission multi-layer coating
- Geometric luminous intensity
25
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1894174 Eschenbach Binoculars Trophy P 10 x 50 mm Porro prism Black 4236150
Warranty Terms
Warranty Terms 1894174 Eschenbach Binoculars Trophy P 10 x 50 mm Porro prism Black 4236150
Description
This binoculars combines spectacle wearer oculars with a wide-angle field of view in a handy design. Ideal for observing nature in any weather. Sharp, high-contrast and color fidelity illustration by multi-layer full coating and BAK-4 prisms. Particularly plastic image display due to the Porro-binoculars geometry even under poor light conditions. Nitrogen filling prevents fogging of the interior optics even at high altitude and temperature differences. Easy to use even with gloves thanks to large, handy central focus and very easy to grip diopter adjustment.
This text is machine translated.
Features
- High-quality wide-angle lens
- Eye pieces for glasses wearers
- High-quality BAK-4 prisms
- High-transmission multi-layer coating
- Tripod mount
- Powerful light up to dusk
- Robust and handy casing
- Prepared for all weather conditions - waterproof and nitrogen-filled
Scope of delivery
- Trophy P
- Bag
- Camera strap
- Hats
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 412.97*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































