• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESD foam (L x W x H) 138 x 55 x 5 mm conductive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (1 m2 = € 111.43)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD foam

Factory colour

Black

Material

Polyethylene (PE)

Type

conductive

Length

138 mm

Width

55 mm

Height

5 mm

Dim

(L x W x H) 138 x 55 x 5 mm

RoHS-compliant

Yes

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 394612 ESD foam (L x W x H) 138 x 55 x 5 mm conductive

User & Safety Instructions

User & Safety Instructions 394612 ESD foam (L x W x H) 138 x 55 x 5 mm conductive

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)