• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12351664 ESD drawer (L x W x H) 14 x 12 x 6.8 cm conductive

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD drawer

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD box

Factory colour

Black

Material

PP

Type

conductive

Surface resistance

10 4 - 10 9 Ω

Length

14 cm

Width

12 cm

Height

6.8 cm

Dim

(L x W x H) 14 x 12 x 6.8 cm

Range of use

ESD

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3087916 TRU COMPONENTS TC-12351664 ESD drawer (L x W x H) 14 x 12 x 6.8 cm conductive

User & Safety Instructions

User & Safety Instructions 3087916 TRU COMPONENTS TC-12351664 ESD drawer (L x W x H) 14 x 12 x 6.8 cm conductive

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)