
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
ESD Component box
- Complies with DIN EN 61340-5-1
Technical specifications
- Product type
ESD box
- Type
Hanging
- Factory colour
Black
- Material
PP
- Type
conductive
- ESD identifier
D
- Surface resistance
10 4 - 10 9 Ω
- Length
18.5 cm
- Width
13 cm
- Height
9 cm
- Dim
(L x W x H) 18.5 x 13 x 9 cm
- Range of use
ESD
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3134969 TRU COMPONENTS TC-12539876 ESD Component box (L x W x H) 18.5 x 13 x 9 cm conductive ESD identifier: D Hanging 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3134969 TRU COMPONENTS TC-12539876 ESD Component box (L x W x H) 18.5 x 13 x 9 cm conductive ESD identifier: D Hanging 1 pc(s)
Description
Features
- Hanging component box for suspension bracket or louver boards
Scope of delivery
- ESD Component box





























