• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD foam (L x W x H) 30 x 30 x 0.6 cm conductive ESD identifier: D anti-static

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1717 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 27.67)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ESD PE Foam

  • Electro-static conductive
  • Resistant to abrasion and corrosion-free
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Abrasive potential: <100 V
  • Density: 40-60 kg/m³
  • Volume resistivity: 10 6-10 9 Ω.cm
  • Temperature range: -10 ~ +50 °C
Product type

ESD foam

Factory colour

Black

Material

Polyethylene (PE)

Type

conductive

ESD identifier

D

Surface resistance

10 6-10 9 Ω/sq

Features

anti-static

Length

30 cm

Width

30 cm

Height

0.6 cm

Dim

(L x W x H) 30 x 30 x 0.6 cm

Range of use

ESD

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3069298 TRU COMPONENTS ESD foam (L x W x H) 30 x 30 x 0.6 cm conductive ESD identifier: D anti-static

Datasheet 3069298 TRU COMPONENTS ESD foam (L x W x H) 30 x 30 x 0.6 cm conductive ESD identifier: D anti-static

User & Safety Instructions

User & Safety Instructions 3069298 TRU COMPONENTS ESD foam (L x W x H) 30 x 30 x 0.6 cm conductive ESD identifier: D anti-static

Description

Features

  • Excellent ESD effect because its interior conductive lattice
  • Able to leaking static electricity rapidly and free of environmental humidity
  • Long time and even Permanent ESD duration (at least 3 years)

Scope of delivery

  • ESD PE Foam

What kind of ESD Storage & Packaging are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)