
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 14.04
€ 1.25
10
1 M2 = € 12.92
€ 1.15
25
1 M2 = € 12.47
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m2 = € 14.04)
€ 1.25
plus VAT.
Highlights & Details
TRU COMPONENTS ESD PE Foam
- Electro-static conductive
- Resistant to abrasion and corrosion-free
Technical specifications
- Abrasive potential: <100 V
- Density: 40-60 kg/m³
- Volume resistivity: 10 6-10 9 Ω.cm
- Temperature range: -10 ~ +50 °C
- Product type
ESD foam
- Factory colour
Black
- Material
Polyethylene (PE)
- Type
conductive
- ESD identifier
D
- Surface resistance
10 6-10 9 Ω/sq
- Features
anti-static
- Length
25.3 cm
- Width
35.3 cm
- Height
0.3 cm
- Dim
(L x W x H) 25.3 x 35.3 x 0.3 cm
- Range of use
ESD
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3069296 TRU COMPONENTS ESD foam (L x W x H) 25.3 x 35.3 x 0.3 cm conductive ESD identifier: D anti-static
User & Safety Instructions
User & Safety Instructions 3069296 TRU COMPONENTS ESD foam (L x W x H) 25.3 x 35.3 x 0.3 cm conductive ESD identifier: D anti-static
Description
Features
- Excellent ESD effect because its interior conductive lattice
- Able to leaking static electricity rapidly and free of environmental humidity
- Long time and even Permanent ESD duration (at least 3 years)
Scope of delivery
- ESD PE Foam












