
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
ESD Component box
- Complies with DIN EN 61340-5-1
Technical specifications
- Product type
ESD box
- Type
Hanging
- Factory colour
Black
- Material
PP
- Type
conductive
- ESD identifier
D
- Surface resistance
10 4 - 10 9 Ω
- Length
22.3 cm
- Width
15.5 cm
- Height
12 cm
- Dim
(L x W x H) 22.3 x 15.5 x 12 cm
- Range of use
ESD
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3134970 TRU COMPONENTS TC-12539880 ESD Component box (L x W x H) 22.3 x 15.5 x 12 cm conductive ESD identifier: D Hanging 1 pc(s
User & Safety Instructions
User & Safety Instructions 3134970 TRU COMPONENTS TC-12539880 ESD Component box (L x W x H) 22.3 x 15.5 x 12 cm conductive ESD identifier: D Hanging 1 pc(s
Description
Features
- Hanging component box for suspension bracket or louver boards
Scope of delivery
- ESD Component box






































