• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD board holder (L x W x H) 35.5 x 26.8 x 12.8 cm conductive

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD board holder

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD PCB holder

Factory colour

Black

Material

Plastic

Type

conductive

Surface resistance

10 4 - 10 9 Ω

Length

35.5 cm

Width

26.8 cm

Height

12.8 cm

Dim

(L x W x H) 35.5 x 26.8 x 12.8 cm

Range of use

ESD

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3069293 TRU COMPONENTS ESD board holder (L x W x H) 35.5 x 26.8 x 12.8 cm conductive

User & Safety Instructions

User & Safety Instructions 3069293 TRU COMPONENTS ESD board holder (L x W x H) 35.5 x 26.8 x 12.8 cm conductive

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)