• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESGE M100D Hand-held blender 120 W White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The magic wand ® M100D design

  • 120 W motor, Made in Switzerland
  • 2-speed 7,000 rpm, 10 000/min
  • Immersion depth 23 cm.
  • Symbol image for ESGE M100D Hand-held blender 120 W White

Technical specifications

  • 220-240V 50/60Hz

120 W

Product type

Hand-held blender

Switching stages

2

Factory colour

White

Weight

930 g

Material

Plastic

Stainless steel

Width

69 mm

Height

350 mm

Length

69 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 827241 ESGE M100D Hand-held blender 120 W White

User & Safety Instructions

User & Safety Instructions 827241 ESGE M100D Hand-held blender 120 W White

Warranty Terms

Warranty Terms 827241 ESGE M100D Hand-held blender 120 W White

Description

Awarded the "Plus X Award"

The esge wand ® M100D - the entry-level model
Every beginning is hard? Not true! With the entry-level model from the large ESGE-Wand® family of unold it's very easy: mixing, blending, chopping-very simply.

And the quality is top! For this purpose there's now use the "Plus X Award", the device to the product quality seal "High Quality".
It represents, on the one hand, the efforts of the manufacturer, the customer to deliver best quality. On the other hand, the seal also for long life and thus for sustainability.

For practical accessories include multi-function knife, wall bracket and a detailed recipe instructions.
With 120 watts of power, the M100D strong enough fruits, vegetables and what else so crushed, the teeth to show.
At 7,000 or 10,000 revolutions per minute, everything is processed in such a way that a kitchen fairies and prospective hobby chefs.
The clip-on centering makes the exact positioning of the esge multi-function knife is child's play.

By the way: "D" stands for design, because the M100D is also which are for the eye. It is available in the trendy color of white with anthrazitfarbenem soft-touch membrane switch.

The is brand new, as well as the entire ergonomic grip. This provides for highest operating comfort and a super feeling while working.

This text is machine translated.

Features

  • Twin switch
  • KB-time of 5 minutes
  • Immersion depth up to approx. 23 cm
  • Cable length: 165 cm
  • With clip-on centering: facilitates accurate plugging in the
  • Durable Motor, made in Switzerland
  • Dimensions: Ø 6.9 x H 35 cm
  • Device Weight: 0.93 kilo

Scope of delivery

  • Hand Blenders
  • User manual

Hints

The immersion depth of the esge wands does not refer to the shaft length of the Mixkopfes, but to the maximum immersion depth. The hand blender can always up to just under the control switches immersed.

What kind of Hand Blenders are you looking for?