• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESGE M160 G Hand-held blender 160 W with blender attachment, with mixing jar White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The magic wand ® M 160G Gourmet

  • 160 W motor, Made in Switzerland
  • 2 speeds of 11,000, 15,000 rpm.
  • Immersion depth approx. 23 cm.
  • Symbol image for ESGE M160 G Hand-held blender 160 W with blender attachment, with mixing jar White

Technical specifications

  • 220-240V 50/60Hz

160 W

Product type

Hand-held blender

Switching stages

2

Kitchen appliances features

with blender attachment

with mixing jar

Factory colour

White

Weight

960 g

Material

Plastic

Stainless steel

Width

72 mm

Height

345 mm

Length

72 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 681292 ESGE M160 G Hand-held blender 160 W with blender attachment, with mixing jar White

Warranty Terms

Warranty Terms 681292 ESGE M160 G Hand-held blender 160 W with blender attachment, with mixing jar White

Description

Even more power: ESGE-Wand GOURMET in a double pack with esge chopper and large Cookbook

Now comes right movement into the kitchen, because together they are super-strong: the esge-Wand ® GOURMET and the esge chopper. More power and thus faster even better results promises 160-watt electric drive. The waterproof soft-touch membrane switches allow the immersion of the device in liquids to below the grip cover.

The top model of the wand is from the powerful ESGE hammer disc and the proven ESGE multi-function knife accompanied. And now comes the new small zauberbox in seconds nuts, spices, coffee beans, Cube sugar, chocolate etc. crushed. By a wide foot ring is the transparent container absolutely stable. Inner moves a zweiflugeliges knife made of high-quality stainless steel.

And if everything is done easily, so that in the dishwasher. All parts are dishwasher safe. Thus, the cleaning also becomes the children's game. For free there is "The large ESGE-Wand® Cookbook "with over 140 recipes - now can really nothing can go wrong.

This text is machine translated.

Features

  • Soft-touch membrane switches 11.000/15,000 rpm.
  • Coiled cable, length 60 cm, extendable up to 150 cm
  • KB-time of 5 minutes
  • Immersion depth approx. 23 cm.
  • With clip-on centering: facilitates accurate insertion of accessories
  • Accessories: Multi-knife, impact-disc, blender, 0.5 Liter Cup, wall bracket, "The Big ESGE cooking and magic book", operating instructions with recipes
  • Dimensions: Ø 7.2 x H 34.5 cm

Scope of delivery

  • Hand Blenders
  • User manual

Hints

The immersion depth of the esge wands does not refer to the shaft length of the Mixkopfes, but to the maximum immersion depth. The hand blender can always up to just under the control switches immersed.

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)