• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun MQ7020 WH Hand-held blender 1000 W BPA-free, stepless speed control, with mixing jar White, Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown hand-held blender MQ 7020 WH Multiquick 7

  • 1000 watt motor powerBPA-free plastic cupSplash-control technology
  • This text is machine translated.

Technical specifications

1000 W

Product type

Hand-held blender

Kitchen appliances features

BPA-free

stepless speed control

with mixing jar

Factory colour

White

Silver

Weight

818 g

Material

Plastic

Stainless steel

Width

55 mm

Height

410 mm

Length

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698473 Braun MQ7020 WH Hand-held blender 1000 W BPA-free, stepless speed control, with mixing jar White, Silver

Description

Features

  • PowerBellVPlus technologyFaster and finer results. An additional grinder and 6 inner ribs ensure more interaction between the cooked food and the knivesSplash-control technologySpray protection design for a clean kitchenFood chopper 350 mlCrushed meat, hard cheese, nuts, herbs and carrotsEasy SmartSpeed technologyGives you control with one touch

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)