• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline SMS 6502 Hand-held blender 700 W with graduated beaker, with blender attachment, Whisk attachment Stainle

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva Homeline hand-held blender set SMS 6502

  • Extra-quiet DC motor
  • Cable length 1 m.
  • 18,000 revolutions/min.
  • This text is machine translated.

Technical specifications

700 W

Product type

Hand-held blender

Switching stages

2

Kitchen appliances features

with graduated beaker

with blender attachment

Whisk attachment

Factory colour

Stainless steel

Black

Weight

1.12 kg

Material

Stainless steel

Plastic

Width

65 mm

Height

365 mm

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206851 Silva Homeline SMS 6502 Hand-held blender 700 W with graduated beaker, with blender attachment, Whisk attachment Stainle

Description

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)