• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch CleverMixx 400 Watt Metallfuß Hand-held blender 400 W Stainless steel, White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch MSM24100 mixer purée 400 W stainless steel, white

  • Blends and cleans perfectly: The 400 watt strong motor cuts the ingredients in a very short time
  • Ergonomic grip: Fits optimally in the hand
  • Easy to use: By pressing a button the mixing process starts
  • Practical blender jar: For measuring and mixing
  • Removable Mixfoot: For easy cleaning

Technical specifications

  • Material: Plastic, stainless steel
  • Energy source: AC

400 W

Product type

Hand-held blender

Factory colour

Stainless steel

White

Weight

800 g

Material

Plastic

Stainless steel

Width

60 mm

Height

375 mm

Length

450 cm

Depth

60 mm

Type

Trim bar

UKCA

yes

Non-slip feet

no

Number of speeds

1

Hangable

no

Removable bowl

yes

Measuring cup

yes

Mini chopper

no

Whisk

no

Splash guard

yes

Detachable blade unit

no

Detachable shaft

yes

Dishwasher-proof parts

yes

Ergonomic grip

yes

Cord length

1.2 m

Package weight

1 kg

Documents & Downloads

Datasheet

Datasheet 3439136 Bosch CleverMixx 400 Watt Metallfuß Hand-held blender 400 W Stainless steel, White

User & Safety Instructions

User & Safety Instructions 3439136 Bosch CleverMixx 400 Watt Metallfuß Hand-held blender 400 W Stainless steel, White

Description


MSM24100, hand-held mixer

Excellent results
Powerful 400 watt motor – quiet, light and fast
Innovative, sharp four-blade knife "QuattroBlade" for perfect processing results while puicing, shaking and shredding.

Convenient!
CleverMixx - A light weight in a new design: Simply purging, shaking and crushing: Thanks to ergonomic grip, an easy and comfortable working is possible.
Low-spray working: Thanks to specially shaped mixed foot bell in a new design.
The high-quality stainless steel mixing base is food-safe, tasteless and does not stain. Therefore Ideal for the preparation of carrot/tomato soup.
The high-quality stainless steel mixing base is rust-free, therefore dishwasher-proof and thus, just like the supplied measurement / blender jar

Security
All plastic parts that come into contact with food are BPA free.
Mixed base locking: High security by bayonet locking

Diversity
Removable base made of high quality stainless steel
Transparent graduated blender jar

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)