• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart HB500E Hand-held blender 400 W BPA-free Silver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cuisinart HB500E hand-held mixer

  • MIX, BEAT, CUT, CHOP –
  • ALL IN ONE: With 400 watts power beats, mixes,
  • Hack, crush and purée this all-rounder
  • From soups to smoothies – in seconds. None
  • Need for several devices.
  • COOKWARE FRIENDLY,
  • TROUBLE-FREE MIXING: The BPA free, scratch-free
  • Bell protects glass, plastic and
  • Non-stick cookware, so you're right in the
  • Can mix pot – without any damage or additional
  • Washable
  • EFFORTLESS CONTROL WITH ONE HAND:
  • Unlock, switch on and the variable speed
  • Adjust with the finger keys on the handle. A digital display
  • And an illuminated display make it easier for more precise
  • Work.
  • PREPARE, MIX AND STORE
  • WITHOUT EFFORT: Measuring, mixing and storing
  • In the dishwasher-proof 700ml container with lid –
  • Perfect for smoothies on the way or sauces for later.
  • PERFORMANCE OF A FOOD PROCESSOR IN THE
  • COMPACT DESIGN: The 950ml bowl with
  • Cleaver and reversible cutting/shredding disc
  • Handles salads, toppings and more in no time at all –
  • Without taking up much space.
  • INTELLIGENT STORAGE, SHARP
  • PERFORMANCE: Stainless steel blade with protective cover
  • And the storage bag keeps everything safe,
  • Organized and ready for your next culinary
  • Adventure.

Technical specifications

400 W

Product type

Hand-held blender

Switching stages

5

Kitchen appliances features

BPA-free

Factory colour

Silver

Type

Portable Mixer

Number of speeds

5

Bowl capacity

0.95 l

Removable bowl

yes

Whisk

yes

Detachable blade unit

yes

Cord length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773662 Cuisinart HB500E Hand-held blender 400 W BPA-free Silver

Description

The ultimate all-in-one kitchen tool for effortless preparation and perfect results. Why several
Juggling devices when one can do anything? The Power blend hand-held blender delivers 400 watts of power and performance
You can Power mix, beat, chop, trim and purée in seconds. From creamy soups and
Smoothies to fresh salads and toppings – this compact power pack makes every task quick and easy, saves time without loss of quality.
Designed to look at your cookware, the BPA-free, scratch-free mix bell protects glass, plastic and non-stick surfaces so you can mix directly into pots and bowls – with no worry. No scratches, no stress -
Smooth, even results every time.
The control is effortless with one-hand operation. Finger keys for unlocking, Power and variable speed
Are comfortable at the grip, while the digital display and the illuminated display provide the selection of the perfect
Make speed easy – from gentle stirring to full Power. Precision has never been so easy.
Prepare, mix and store effortlessly thanks to the versatile 700 ml container with lid.
Dishwasher safe for quick cleaning and perfect for smoothies on the way or sauces for later. For larger ones
The 950 ml food processor bowl with a minced knife and reversible cutting/shredding disc is used for tasks
Full functionality in a space-saving design for faster and more convenient preparation.
After use, the intelligent storage provides for order. The stainless steel blade comes along
Protective cover for safe handling, and the supplied storage bag holds all accessories properly
And ready for your next culinary adventure. Compact, powerful and designed for comfort – the Power
Blend hand-held blender is your essential tool for quick, fresh and perfect results

This text is machine translated.

Features

  • Settings: 5 settings
  • Cable length 152 mm
  • Scratch-resistant stainless steel mixing shaft
  • Versatile handling
  • One-handed operation
  • 700 ml preparation container and transport container
  • 950 ml food processor
  • Standard size balloon whiskers
  • With blade cover and storage bag
  • Mechanical release button
  • - Speed control by trigger
  • -152mm USB cable

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)