• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun MQ 7035I WH Hand-held blender 1000 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

1000 W

Product type

Hand-held blender

Factory colour

White

Weight

818 g

Material

Stainless steel

Width

55 mm

Height

410 mm

Length

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452084 Braun MQ 7035I WH Hand-held blender 1000 W White

User & Safety Instructions

User & Safety Instructions 3452084 Braun MQ 7035I WH Hand-held blender 1000 W White

Description

Easy SmartSpeed technology
Give you the control with just one push of a button. 84% of users believe that SmartSpeed is more intuitive to use than a traditional knob.¹ Simply change the touch of a button to adjust the speed intuitively and without interruption.

PowerBellVPlusTechnology
Biszu50% stronger performance and 5 times finer results. An additional grinding blade and 6 internal rib sorbent for multiple movements between food and blades.

1000W motor
Powerful 1000 W motor.

SPLASHControltechnology
The best anti-spray design provides for clean work almost without spatter

EasyClick-System Plus
Improved connection for faster and easier replacement of accessories.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)