• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun HB101AI-MQ10.201MWH Hand-held blender 450 W BPA-free, with blender attachment White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown Multiquick 1 MQ20.201 M hand-held mixer

  • 450 watt powerStainless steel puppet base1 SpeedEasy Twist System

Technical specifications

  • Diameter 68 mmMaterial of the shaft: Stainless steel

450 W

Product type

Hand-held blender

Switching stages

1

Kitchen appliances features

BPA-free

with blender attachment

Factory colour

White

Weight

626 g

Height

375 mm

Length

250 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827962 Braun HB101AI-MQ10.201MWH Hand-held blender 450 W BPA-free, with blender attachment White

User & Safety Instructions

User & Safety Instructions 2827962 Braun HB101AI-MQ10.201MWH Hand-held blender 450 W BPA-free, with blender attachment White

Description

Braun Multiquick 1 MQ20.201 M - Braun's lightest metal-shaft hand blender handles tasks with minimal effort.

This text is machine translated.

Features

  • 600 ml mix and measuring beaker with measuring scale350 ml Food chopperDishwasher safe parts.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)