• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun MQ 9147X Hand-held blender 1200 W Black, Stainless steel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 1.2 m.

1200 W

Product type

Hand-held blender

Factory colour

Black

Stainless steel

Weight

2.797

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452086 Braun MQ 9147X Hand-held blender 1200 W Black, Stainless steel

Description

The Braun flagship has just got even better and now has the latest features, such as Active PowerDrive technology, which leads to up to 60% faster performance* thanks to the 1,200-watt motor and ActiveBlade technology, which moves the blades up and down. to easily conjure up the most delicious delicacies from the toughest ingredients. Another new function is the imode technology, with which even more precise results can be achieved by pressing a button. You can choose from three speed modes – pulse, low and variable speed – whose speed range you can define to suit different requirements. *Compared to MQ100 with carrot juice

Compatible with attachments with straight connector.
This motor-driven unit is compatible with all attachments with a straight connection from Braun.

Active PowerDrive technology
Up to 6 times finer Mixergebnisse¹ and 60% faster performance² for more tasteful, even results without unwanted pieces.¹ vs MQ100 Preparation of raw soup ² vs MQ100 Preparation of carrot juice.

ActiveBlade technology
The world's first ActiveBlade technology. Knife blade moves up and down. Puts even the toughest foods 2.5 times more active cutting zone³ for 40% less Kraftaufwand⁴. ³ vs MQ700 ⁴ vs MQ700 in raw potato.

Imode technology
Provides precise results and easy handling for a variety of tasks. Select your speed setting: From pulse to low speed to high speed. To prepare your dishes at the touch of a button.

Advanced SmartSpeed technology
The stronger the button is, the higher the performance. With extra-large control button for easier handling and high comfort.

Splash Control technology
Improved spray protection for cleaner kitchens.

EasyClick System Plus
Improved connection for faster and easier replacement of accessories.

Powerful 1,200 watt motor
The most powerful 1,200-watt motor from Braun is highly efficient.

BPA-free plastic cup with 600 ml capacity
The 600 ml jug is BPA-free and has markers for ml and fl. oz. *All parts of the appliance that come into contact with food are BPA-free. Tested by independent third parties.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.97*

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)