• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch ErgoMaster MSM4B6V2 Hand-held blender 1000 W BPA-free Grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch ErgoMaster MSM4B6V2 handmixer, gray

  • 1,000 watt motor: Strong power, even for the harshest challenges
  • Includes glass vacuum box: Keeps food fresh for longer
  • Dynamic speed control: Intuitive, one-handed operation by pressing on the control lever
  • The first hand-held blender in the world with a ceramic clutch: Power transmission to the knife without abrasion effect.
  • QuattroBlade System: 4 blades for perfect cutting and fine purging - with AntiSplash function

Technical specifications

1000 W

Product type

Hand-held blender

Kitchen appliances features

BPA-free

Factory colour

Grey

Weight

1.5 kg

Material

Plastic

Stainless steel

Width

57 mm

Height

385 mm

Length

78 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340370 Bosch ErgoMaster MSM4B6V2 Hand-held blender 1000 W BPA-free Grey

Description

The ErgoMaster series 4 hand-held mixer is intuitive to use. The speed can be adjusted continuously by pressing the control stick. And as the first hand blender with a ceramic clutch, the power is transmitted to the blade without abrasion.

With the integrated vacuum fresh-keeping system food keeps food fresh for up to 2 times longer. The vacuum container is made of temperature resistant glass. So you can put food from the freezer directly into the oven – without defrosting or refilling.

This text is machine translated.

Features

  • Hand-held mixer base made of stainless steel
  • 4 QuattroBlade-blade for efficient mixing
  • Including vacuum pump and containers for food preservation
  • Comfortable grip for easy handling
  • BPA-free plastic construction for safety
  • 1.4 m long cable for the flexible use in the kitchen.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)