• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESGE Zauberstab® Edition Petticoat Hand-held blender 180 W White, Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

ESGE Magic Wand® Edition Petticoat - Special Edition

  • 7 part Set
  • 2 levels
  • Safety twin switch

Technical specifications

  • Level 1:11,500 RPM
  • Level 2:16,000 RPM
  • Spiral cable: Approx. 60 cm, extendable up to 150 cm

180 W

Product type

Hand-held blender

Switching stages

2

Factory colour

White

Black

Weight

960 g

Material

Plastic

Metal

Width

66 mm

Height

112 mm

Length

342 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3062632 ESGE Zauberstab® Edition Petticoat Hand-held blender 180 W White, Black

User & Safety Instructions

User & Safety Instructions 3062632 ESGE Zauberstab® Edition Petticoat Hand-held blender 180 W White, Black

Description

The ESGE Magic Wand® Edition Petticoat special edition with plenty of accessories! Like all ESGE Magic Wand® models, the Petticoat model also has a rugged AC engine, Made in Switzerland. The ergonomic grip design makes the ESGE magic wand® fit perfectly in your hand. Its short operating time is 5 minutes.

This text is machine translated.

Features

  • 7 part Set
  • Fluid volume: Approx. 10 L (at approx. 30 cm vessel diameter)
  • Safety twin switch
  • 2 levels (11,500 rpm. And 16,000 rpm)
  • Central bit
  • Ergonomic handle design
  • Durable, robust AC motor

Scope of delivery

  • Hand Blenders
  • User manual

Hints

The immersion depth of the esge wands does not refer to the shaft length of the Mixkopfes, but to the maximum immersion depth. The hand blender can always up to just under the control switches immersed.

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)