• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology Hand-held blender 400 W with graduated beaker, with blender attachment, Whisk attachment White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HAND BLENDER SET BAT-SS-14270

  • Hand-held blender set 400 W.Stainless steel bladesSingle-speed button for easy operation

Technical specifications

400 W

Product type

Hand-held blender

Switching stages

1

Kitchen appliances features

with graduated beaker

with blender attachment

Whisk attachment

Factory colour

White

Weight

800 g

Material

Plastic

Stainless steel

Width

60 mm

Height

355 mm

Length

60 mm

Documents & Downloads

Datasheet

Datasheet 2577323 SOGO Human Technology Hand-held blender 400 W with graduated beaker, with blender attachment, Whisk attachment White

User & Safety Instructions

User & Safety Instructions 2577323 SOGO Human Technology Hand-held blender 400 W with graduated beaker, with blender attachment, Whisk attachment White

Description

Sogo hand blender set in an elegant ergonomic design. Perfect for mixing, juicing, chopping and much more.

This text is machine translated.

Features

  • Stainless steel blades for all-purpose mixerElegant ergonomic designPlastic body and removable stainless steel basePerfect for mixing, juicing and much more.Meat mincer attachment (300 ml)700 ml mixing/measuring cupStainless steel whisk attachment for eggs and cream.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)