• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Daily Collection Hand-held blender 650 W White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Daily Collection HR2545/00 ProMix hand-held blender

  • Unlock with only 1 button press
  • Ergonomic design
  • Spray guard for blade unit
  • XL chopper
  • ProMix technology
  • Powerful motor
  • Turbo function for additional power

Technical specifications

  • Energy source: AC

650 W

Product type

Hand-held blender

Switching stages

2

Factory colour

White

Weight

785 g

Width

62 mm

Height

381 mm

Depth

73 mm

Material (details)

Metal

Type

Trim bar

Max. operating noise

85 dB

Power supply (details)

230 V

Rotational speed (max.)

15000 U/min

UKCA

yes

Total amount of recyclable materials

90 %

Liquid level indicator

yes

Quantity per pack

1 Stück(e)

Child lock

no

Non-slip feet

no

Adjustable thermostat

no

Number of speeds

2

Pulse function

yes

Ice crushing

no

Removable bowl

yes

Turbo

yes

Chopper

yes

Measuring cup

yes

Recipe book

no

Whisk

yes

XL chopper

yes

Detachable blade unit

no

Dishwasher-proof parts

yes

no

yes

Cord length

1.2 m

no

On/off switch

yes

Ergonomic design

yes

Package weight

1.88 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757700 Philips Daily Collection Hand-held blender 650 W White

Description

Fast and efficient mixing at the push of a button
With its powerful engine and unique ergonomic design, the new Daily Hand Mixer enables a fast and efficient mixing at the touch of a button, so that you can easily prepare healthy, home-made meals every day Philips Daily Collection HR2545/00 ProMix hand-held mixer. Type: Hand blender, product color: White. Material housing: Plastic, shaft material: Metal. Power 700 W, current source: AC. Country of origin: China

Fast and efficient mixing with just one push of a button
Enjoy healthy, home-made meals daily
With its powerful motor and the unique ergonomic design the new hand-held blender offers fast and efficient mixing just by pressing a key. This allows you to easily prepare healthy, home-made dishes.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)