
ESKA 120.800H 120.800H Fuse holder terminal spring Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)
Highlights & Details
Fuseholder clips
Our service for you
Technical specifications
- Product type
Fuse holder terminal spring
- Nominal voltage
250 V AC
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Connection
Print
- Mounting type
Structure
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Type
1207 (PCB connection, straight)
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
120.800H
- Nominal voltage (details)
250 V AC
- Nominal current (details)
6.3 A
Documents & Downloads
Datasheet
Datasheet 533920 ESKA 120.800H 120.800H Fuse holder terminal spring Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533920 ESKA 120.800H 120.800H Fuse holder terminal spring Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 6.25€ 3.55*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























