• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 261-Ö150-S120-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 150 °C Closing temperature 120 °C 1 pc(s)

Image similar
Product type
Bi-metallic switch
Opening temp. ± 5°C
150 °C
Closing temp. °C
120 °C
Switching voltage
250 V
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bi-metallic switch

Opening temp. ± 5°C

150 °C

Closing temp. °C

120 °C

Switching voltage

250 V

Switching current (max.)

10 A

Type

Insertion flange

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

18 mm

Height

12.5 mm

Content

1 pc(s)

Dim

(Ø x H) 18 mm x 12.5 mm

RoHS-compliant

Yes

Type

261-Ö150-S120-V

Documents & Downloads

Datasheet

Datasheet 419084 ESKA 261-Ö150-S120-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 150 °C Closing temperature 120 °C 1 pc(s)

Description

Suitable for home electronics, automotive, and many others.

This text is machine translated.