• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 261-Ö140-S110-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 140 °C Closing temperature 110 °C 1 pc(s)

Image similar
Product type
Bi-metallic switch
Opening temp. ± 5°C
140 °C
Closing temp. °C
110 °C
Switching voltage
250 V
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal Switches

Our service for you

Technical specifications

Product type

Bi-metallic switch

Opening temp. ± 5°C

140 °C

Closing temp. °C

110 °C

Switching voltage

250 V

Switching current (max.)

10 A

Type

Insertion flange

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

18 mm

Height

12.5 mm

Content

1 pc(s)

Dim

(Ø x H) 18 mm x 12.5 mm

RoHS-compliant

Yes

Type

261-Ö140-S110-V

Documents & Downloads

Datasheet

Datasheet 419083 ESKA 261-Ö140-S110-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 140 °C Closing temperature 110 °C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 419083 ESKA 261-Ö140-S110-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 140 °C Closing temperature 110 °C 1 pc(s)

Description

Suitable for home electronics, automotive, and many others.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)