• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 515312 Micro fuse (Ø x L) 5 mm x 15 mm 0.315 A 250 V Time delay -T- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
315 mA
Release characteristics
Time delay -T-
Length
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.48 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 15 mm

Nominal current

0.315 A

Nominal current - rounded value

315 mA

Switch-off capacity

35 A

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

15 mm

(Ø)

5 mm

Content

10 pc(s)

RoHS-compliant
Type

515312

Documents & Downloads

Datasheet

Datasheet 536381 ESKA 515312 Micro fuse (Ø x L) 5 mm x 15 mm 0.315 A 250 V Time delay -T- Content 10 pc(s)

Description

Scope of delivery

  • Package contains: 10 pieces
  • This text is machine translated.

What kind of Micro Fuses are you looking for?