
Number (Package size 10 pc(s))
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 15 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
15 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
515317
Documents & Downloads
Datasheet
Datasheet 536438 ESKA 515.317 515317 Micro fuse (Ø x L) 5 mm x 15 mm 1 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 536438 ESKA 515.317 515317 Micro fuse (Ø x L) 5 mm x 15 mm 1 A 250 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- Package contains: 10 pieces
- This text is machine translated.





















