
Highlights & Details
ESKA 520.623 520623 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Quick response -F- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Switch-off capacity
40 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
520623
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 535966 ESKA 520.623 520623 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 535966 ESKA 520.623 520623 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 535966 ESKA 520.623 520623 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Quick response -F- Content 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.98€ 5.68*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























