• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 557023 High voltage fuse (Ø x L) 8 mm x 50 mm 4 A 1200 V Content 1 pc(s)

Image similar
Product type
High voltage fuse
Nominal voltage
1200 V
Nominal current - rounded value
4 A
Length
50 mm
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 8.99
-17 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High voltage fuse

Nominal voltage

1200 V

Dim

(Ø x L) 8 mm x 50 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Fuse layout

Glass tube (+ extinguishing agent)

Length

50 mm

(Ø)

8 mm

Content

1 pc(s)

RoHS-compliant
Type

557023

Documents & Downloads

Datasheet

Datasheet 536926 ESKA 557023 High voltage fuse (Ø x L) 8 mm x 50 mm 4 A 1200 V Content 1 pc(s)

What kind of Micro Fuses are you looking for?