• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 557.017 557017 High voltage fuse (Ø x L) 8 mm x 50 mm 1 A 1200 V Content 1 pc(s)

Image similar
Product type
High voltage fuse
Nominal voltage
1200 V
Nominal current - rounded value
1 A
Length
50 mm
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 6.57 / piece)
€ 8.99
-27 %
€ 6.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High voltage fuse

Nominal voltage

1200 V

Dim

(Ø x L) 8 mm x 50 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Fuse layout

Glass tube (+ extinguishing agent)

Length

50 mm

(Ø)

8 mm

Content

1 pc(s)

Type

557017

Documents & Downloads

Datasheet

Datasheet 536841 ESKA 557.017 557017 High voltage fuse (Ø x L) 8 mm x 50 mm 1 A 1200 V Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536841 ESKA 557.017 557017 High voltage fuse (Ø x L) 8 mm x 50 mm 1 A 1200 V Content 1 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)