• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 771.098 Thermal fuse 98 °C 10 A 230 V AC (Ø) 4 mm 1 pc(s)

1/2
Product type
Thermal fuse
Nominal voltage
230 V AC
Nominal current - rounded value
10 A
Connection
Wire
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.91 / piece)
€ 1.09
-17 %
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 771.098 Thermal fuse 98 °C 10 A 230 V AC (Ø) 4 mm 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • Base: 11.6 mm
Dim

(Ø) 4 mm

Product type

Thermal fuse

Nominal voltage

230 V AC

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Wire

Contact type

1 breaker

Nominal response temperature

98 °C

(Ø)

4 mm

Wire type

long/long

Content

1 pc(s)

Type

771.098

Nominal voltage (details)

230 V AC

Nominal current (details)

10 A

Type

771,098

Documents & Downloads

Datasheet

Datasheet 524134 ESKA 771.098 Thermal fuse 98 °C 10 A 230 V AC (Ø) 4 mm 1 pc(s)

Information

Information 524134 ESKA 771.098 Thermal fuse 98 °C 10 A 230 V AC (Ø) 4 mm 1 pc(s)

Description

Thermal fuse E4 type axial Rigid wire connection long-long.

More interesting products

(*All information is plus legal VAT)