• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA A2-5A-F Thermal fuse 115 °C 5 A 250 V 1 pc(s)

Image similar
Product type
Thermal fuse
Nominal voltage
250 V
Nominal current - rounded value
5 A
Connection
Wire
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature fuse

Our service for you

Technical specifications

Product type

Thermal fuse

Nominal voltage

250 V

Nominal current

5 A

Nominal current - rounded value

5 A

Connection

Wire

Contact type

1 breaker

Nominal response temperature

115 °C

Wire type

radial

Content

1 pc(s)

RoHS-compliant

Yes

Type

A2-5A-F

Documents & Downloads

Datasheet

Datasheet 419055 ESKA A2-5A-F Thermal fuse 115 °C 5 A 250 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)