• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA E5A00240C Thermal fuse 240 °C 16 A 250 V AC 1 pc(s)

Image similar
Product type
Thermal fuse
Nominal voltage
250 V AC
Nominal current - rounded value
16 A
Connection
Wire
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature fuse E5A 00240 C

Our service for you

Technical specifications

Product type

Thermal fuse

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Wire

Contact type

1 breaker

Nominal response temperature

240 °C

Temperature limit

375 °C

Wire type

short/long

Content

1 pc(s)

RoHS-compliant

Yes

Type

E5A00240C

Documents & Downloads

Datasheet

Datasheet 1539758 ESKA E5A00240C Thermal fuse 240 °C 16 A 250 V AC 1 pc(s)

More interesting products

(*All information is plus legal VAT)