• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA FLT190F FLT190F PTC fuse Current I(H) 1.9 A 24 V (L x W x H) 22.0 x 0.8 x 8.2 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
PTC fuse
Nominal voltage
24 V
I(H)
1.9 A
I(T)
4.2 A
CS
0.8 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

56 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.21 / piece)
€ 0.60
-65 %
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA FLT190F FLT190F PTC fuse Current I(H) 1.9 A 24 V (L x W x H) 22.0 x 0.8 x 8.2 mm 1 pc(s)

Our service for you

Technical specifications

  • ESKA number: LP190F
Product type

PTC fuse

Nominal voltage

24 V

I(H)

1.9 A

I(T)

4.2 A

Max. Ohm

0.57 Ω

Length

22.0 mm

Width

0.8 mm

Height

8.2 mm

CS

0.8 mm

Content

1 pc(s)

Dim

(L x W x H) 22.0 x 0.8 x 8.2 mm

RoHS-compliant

Yes

Type

FLT190F

Documents & Downloads

Datasheet

Datasheet 525097 ESKA FLT190F FLT190F PTC fuse Current I(H) 1.9 A 24 V (L x W x H) 22.0 x 0.8 x 8.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 525097 ESKA FLT190F FLT190F PTC fuse Current I(H) 1.9 A 24 V (L x W x H) 22.0 x 0.8 x 8.2 mm 1 pc(s)

Information

Information 525097 ESKA FLT190F FLT190F PTC fuse Current I(H) 1.9 A 24 V (L x W x H) 22.0 x 0.8 x 8.2 mm 1 pc(s)

Description

PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.

More interesting products

(*All information is plus legal VAT)