• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA FRG700-16F FRG700-16F PTC fuse Current I(H) 7 A 16 V (L x W x H) 11.9 x 3.0 x 27.3 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
PTC fuse
Nominal voltage
16 V
I(H)
7 A
I(T)
11.9 A
CS
5.1 mm
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA FRG700-16F FRG700-16F PTC fuse Current I(H) 7 A 16 V (L x W x H) 11.9 x 3.0 x 27.3 mm 1 pc(s)

Our service for you

Technical specifications

  • ESKA number: LP16-700F
Product type

PTC fuse

Nominal voltage

16 V

I(H)

7 A

I(T)

11.9 A

Max. Ohm

0.021 Ω

Length

11.9 mm

Width

3.0 mm

Height

27.3 mm

CS

5.1 mm

Content

1 pc(s)

Dim

(L x W x H) 11.9 x 3.0 x 27.3 mm

RoHS-compliant

Yes

Type

FRG700-16F

Documents & Downloads

Datasheet

Datasheet 524836 ESKA FRG700-16F FRG700-16F PTC fuse Current I(H) 7 A 16 V (L x W x H) 11.9 x 3.0 x 27.3 mm 1 pc(s)

Information

Information 524836 ESKA FRG700-16F FRG700-16F PTC fuse Current I(H) 7 A 16 V (L x W x H) 11.9 x 3.0 x 27.3 mm 1 pc(s)

Description

PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.

More interesting products

(*All information is plus legal VAT)