Image similar


UL micro fuse
250 V
(Ø x L) 5 mm x 20 mm
0.35 A
350 mA
200 A
Quick response -F-
Glass tube (clear)
20 mm
5 mm
UL No. 248-14
10 pc(s)
Yes
UL520.612
Glass tube, transparent
250 V
Datasheet 532873 ESKA UL520.612 UL520.612 UL micro fuse (Ø x L) 5 mm x 20 mm 0.35 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions 532873 ESKA UL520.612 UL520.612 UL micro fuse (Ø x L) 5 mm x 20 mm 0.35 A 250 V Quick response -F- Content 10 pc(s)
The necessary accessories are required to use the article as described.