
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
ESKA UL520.618 UL520.618 UL micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Quick response -F- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.25 A
- Nominal current - rounded value
1.25 A
- Switch-off capacity
200 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL520.618
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532880 ESKA UL520.618 UL520.618 UL micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Quick response -F- Content 10 pc(s)
Description
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
Scope of delivery
- Package contents: 10 pieces
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























