• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Espressif ESP-WROOM-02D-N2 Wi-Fi expansion module 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Manufacturer housing 18-SMD module
  • Mounting type: SMD/SMT
  • Transmission frequency min.: 2.4 GHz
  • Transmission frequency max.: 2.5 GHz
  • Data rate max.: 72.2 MB/s.
  • Supply voltage, min.: 2.7 V
  • Supply voltage, max.: 3.6 V
  • Real-time clock (RTC)
Product type

Wi-Fi expansion module

Packaging type

Piece

Tool type

Development kit

Content

1 pc(s)

Technology

ESP8266

Wi-Fi

b/g/n

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027875 Espressif ESP-WROOM-02D-N2 Wi-Fi expansion module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3027875 Espressif ESP-WROOM-02D-N2 Wi-Fi expansion module 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.