• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Espressif ESP32-U4WDH Microcontroller SoC ESP32-U4 Tape on Full reel

Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Series

ESP32-U4

520 kB

Memory type

FLASH

Memory capacity

4 MB

Processor cores (No.)

2 x

Bluetooth

4.2

Length

5.0 mm

Width

5.0 mm

Product type

Microcontroller

Packaging type

Tape on Full reel

Interfaces

I²C

Tool type

CPU modul

Enclosure

QFN 48

Mounting type

PCB mount

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Weight

0.2 g

Documents & Downloads

Datasheet

Datasheet 3702332 Espressif ESP32-U4WDH Microcontroller SoC ESP32-U4 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3702332 Espressif ESP32-U4WDH Microcontroller SoC ESP32-U4 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.