• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Espressif ESP8684-MINI-1U-H2 Wi-Fi module WiFi/Bluetooth Modul ESP8684 Tape on Full reel

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Series

ESP8684

Memory type

FLASH

Memory capacity

2 MB

Processor cores (No.)

1 x

Bluetooth

5.3

Wi-Fi

built-in

Length

13.2 mm

Width

12.5 mm

Height

2.4 mm

Product type

Wi-Fi module

Packaging type

Tape on Full reel

Interfaces

I²C

Enclosure

SMD-53

Mounting type

PCB mount

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Weight

2.0 g

Documents & Downloads

Datasheet

Datasheet 3702348 Espressif ESP8684-MINI-1U-H2 Wi-Fi module WiFi/Bluetooth Modul ESP8684 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3702348 Espressif ESP8684-MINI-1U-H2 Wi-Fi module WiFi/Bluetooth Modul ESP8684 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.