• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 1110-F112-P1M1-5A RCCB 250 V AC, 50 V DC 5 A 1 pc(s)

Product type
RCCB
Switching voltage
250 V AC
50 V DC
Switching current (max.)
5 A
Connection
Type C CEE 7/16 plug 6.3 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.25 / piece)
€ 31.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal protection switch, 1-pole

  • Circuit breaker, 1110-F112-P1M1-5A, E-T-A The 1110-F112-P1M1-5A is a combined pressure/pressure switch. It is a single pole front mounting using snap-on mounting and has a reliable switching behavior thanks to spring switch mechanism and unaffected triggering. Features * High dielectric strength * High nominal current range Applications * Household and office machines * Electrical tools * Power supplies and chargers * Integrated power supply * Watercraft * Mobile homes
  • This text is machine translated.

Technical specifications

  • Snap-in mounting
  • Actuator: Pushbutton
  • Trigger characteristics: M.
Product type

RCCB

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

50 V DC

Switching current (max.)

5 A

IP40

Content

1 pc(s)

Type

1110-F112-P1M1-5A

No. of pins

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3059251 ETA Engineering Technology 1110-F112-P1M1-5A RCCB 250 V AC, 50 V DC 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059251 ETA Engineering Technology 1110-F112-P1M1-5A RCCB 250 V AC, 50 V DC 5 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)