• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 3130-F110-P7T1-W19QY7-5A RCCB 28 V 5 A 1 pc(s)

Image similar
Product type
RCCB
Switching voltage
28 V
Switching current (max.)
5 A
Content
1 pc(s)
Type
3130-F110-P7T1-W19QY7-5A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 62.51 / piece)
€ 62.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Switching voltage

28 V

Switching current (max.)

5 A

Content

1 pc(s)

Type

3130-F110-P7T1-W19QY7-5A

Documents & Downloads

Datasheet

Datasheet 3476952 ETA Engineering Technology 3130-F110-P7T1-W19QY7-5A RCCB 28 V 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3476952 ETA Engineering Technology 3130-F110-P7T1-W19QY7-5A RCCB 28 V 5 A 1 pc(s)

Description

Rocker switch and thermal overload switch (CBE) combined
Trigger-free mechanism
Snap-in front panel mounting
Board thickness 1 to 2.5 mm
Flat plug DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical lifetime: 30000 cycles at rated current
Main applications for motors, white goods industry, hand-held portable tools and transformers
IEC CLASSIFICATION S/TO

This text is machine translated.

More interesting products

(*All information is plus legal VAT)