• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 13298 LED festoon S8.5 12 V

Product type
LED festoon
Operating voltage
12 V
Base
S8.5
Dim
(Ø x L) 10 mm x 36 mm
Length
36 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SMD-LED Soffitte mit 6 LEDs

  • CAN-Bus geeignet
  • Mehr Licht als Standardlampen

Technical specifications

Product type

LED festoon

Operating voltage

12 V

S8.5

Dim

(Ø x L) 10 mm x 36 mm

Length

36 mm

(Ø)

10 mm

Content

1 Pair

1 W

Light colour

Blue

Type (car light bulbs)

C5W

Lifespan Tc

20000 h

Luminous flux

10.8 lm

Design type

Soffitte

Voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841201 Eufab 13298 LED festoon S8.5 12 V

Information

Information 841201 Eufab 13298 LED festoon S8.5 12 V

Description

High power LEDs are highly recommended for their efficiency, long life span and load capacity. They are CAN-bus compatible, in other words, they cause no errors in check control. Installed simply replacing the light bulb – no adapter required. Low consumption, easy on your battery when the engine is switched off. Examples of use: as instrument light, glove compartment light, boot light, model light and so on.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)